Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT46V8M16TG-75:D TR | |
|---|---|
DigiKey Part Number | MT46V8M16TG-75:DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46V8M16TG-75:D TR |
Description | IC DRAM 128MBIT PAR 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 133 MHz 750 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V8M16TG-75:D TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 750 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M16D1A-5TCN | Alliance Memory, Inc. | 2.762 | 1450-1295-ND | 5,79000 € | Similar |
| AS4C8M16D1A-5TCNTR | Alliance Memory, Inc. | 0 | AS4C8M16D1A-5TCNTR-ND | 3,07579 € | Similar |
| AS4C8M16D1A-5TIN | Alliance Memory, Inc. | 59 | 1450-1296-ND | 6,56000 € | Similar |
| AS4C8M16D1A-5TINTR | Alliance Memory, Inc. | 0 | AS4C8M16D1A-5TINTR-ND | 3,53388 € | Similar |
| W9412G6KH-5 | Winbond Electronics | 0 | W9412G6KH-5-ND | 2,39000 € | Similar |



