
MT62F2G64D8ZA-026 WT:C | |
|---|---|
DigiKey Part Number | 557-MT62F2G64D8ZA-026WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F2G64D8ZA-026 WT:C |
Description | IC DRAM 128GBIT LVSTL 496WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5X Memory IC 128Gbit LVSTL 3.75 GHz 496-WFBGA (14x12.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5X | |
Memory Size | ||
Memory Organization | 2G x 64 | |
Memory Interface | LVSTL | |
Clock Frequency | 3.75 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.01V ~ 1.12V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 496-WFBGA (14x12.4) | |
Base Product Number |

