
MT29F8G01ADBFD12-ITES:F TR | |
|---|---|
DigiKey Part Number | MT29F8G01ADBFD12-ITES:FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F8G01ADBFD12-ITES:F TR |
Description | IC FLASH 8GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit SPI 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 8G x 1 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.95V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-T-PBGA (6x8) |
Technology FLASH - NAND (SLC) | Base Product Number |
Memory Size |

