MT53E512M32D2FW-046 AAT:D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 78,88000 €
Datasheet

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 71,51648 €
Datasheet
SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E512M32D2FW-046 AAT:D

DigiKey Part Number
557-MT53E512M32D2FW-046AAT:D-ND
Manufacturer
Manufacturer Product Number
MT53E512M32D2FW-046 AAT:D
Description
IC DRAM 16GBIT PAR 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types