
MT29F4G16BABWP TR | |
|---|---|
DigiKey Part Number | 557-1154-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F4G16BABWP TR |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I |
EDA/CAD Models | MT29F4G16BABWP TR Models |
Category | Memory Organization 256M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 48-TSOP I |
Technology FLASH - NAND | Base Product Number |
Memory Size |

