FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F4G16ABBDAH4-IT:D

DigiKey Part Number
MT29F4G16ABBDAH4-IT:D-ND
Manufacturer
Manufacturer Product Number
MT29F4G16ABBDAH4-IT:D
Description
IC FLASH 4GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256M x 16
Mfr
Memory Interface
Parallel
Packaging
Bulk
Voltage - Supply
1.7V ~ 1.95V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
63-VFBGA (9x11)
Technology
FLASH - NAND
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1260
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.26013,40259 €16.887,26 €
Manufacturers Standard Package
Unit Price without VAT:13,40259 €
Unit Price with VAT:16,21713 €