Similar

MT29F2G16ABBEAH4:E | |
|---|---|
DigiKey Part Number | MT29F2G16ABBEAH4:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G16ABBEAH4:E |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 16 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 1.7V ~ 1.95V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S34MS02G204BHI010 | Cypress Semiconductor Corp | 1.129 | 428-4280-ND | 4,84000 € | Similar |


