
MT29F1G08ABAEAWP-AITX:E TR | |
|---|---|
DigiKey Part Number | 557-2000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP-AITX:E TR |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 48-TSOP I |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,29281 € | 9.292,81 € |
| Unit Price without VAT: | 9,29281 € |
|---|---|
| Unit Price with VAT: | 11,24430 € |

