
MT29F1G16ABBDAH4-IT:D | |
|---|---|
DigiKey Part Number | MT29F1G16ABBDAH4-IT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G16ABBDAH4-IT:D |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Category | Memory Organization 64M x 16 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 1.7V ~ 1.95V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |

