
MT28FW02GBBA1LPC-0AAT TR | |
|---|---|
DigiKey Part Number | MT28FW02GBBA1LPC-0AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT28FW02GBBA1LPC-0AAT TR |
Description | IC FLASH 2GBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 105 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 60ns |
Mfr | Access Time 105 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 64-LBGA (11x13) |
Memory Organization 128M x 16 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 58,66248 € | 117.324,96 € |
| Unit Price without VAT: | 58,66248 € |
|---|---|
| Unit Price with VAT: | 70,98160 € |

