
MT25QL512ABB8E12-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1650-2-ND - Tape & Reel (TR) 557-1650-1-ND - Cut Tape (CT) 557-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB8E12-0SIT TR |
Description | IC FLASH 512MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8ms, 2.8ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-T-PBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 16,87200 € | 168,72 € |
| 25 | 16,34160 € | 408,54 € |
| 50 | 15,94300 € | 797,15 € |
| 100 | 15,54810 € | 1.554,81 € |
| 250 | 15,03388 € | 3.758,47 € |
| 500 | 14,65246 € | 7.326,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,43404 € | 31.085,10 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 22,02200 € |










