
M29F400BT70M6E | |
|---|---|
DigiKey Part Number | M29F400BT70M6E-ND |
Manufacturer | |
Manufacturer Product Number | M29F400BT70M6E |
Description | IC FLASH 4MBIT PARALLEL 44SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 70 ns 44-SO |
EDA/CAD Models | M29F400BT70M6E Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 44-SO |
Memory Size | Base Product Number |
Memory Organization 512K x 8, 256K x 16 |

