Similar
Similar
Similar

M25P80-VMN6TPBA TR | |
|---|---|
DigiKey Part Number | M25P80-VMN6TPBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25P80-VMN6TPBA TR |
Description | IC FLASH 8MBIT SPI 75MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB081E-SSHN-T | Renesas Electronics Corporation | 40.208 | 1265-1085-1-ND | 1,82000 € | Similar |
| MX25V8006EM1I-13G | Macronix | 60.805 | 1092-1118-ND | 0,78000 € | Similar |
| SST25VF080B-50-4I-S2AF-T | Microchip Technology | 8.206 | SST25VF080B-50-4I-S2AF-TCT-ND | 1,23000 € | Similar |




