
M25P10-AVMP6G | |
|---|---|
DigiKey Part Number | M25P10-AVMP6G-ND |
Manufacturer | |
Manufacturer Product Number | M25P10-AVMP6G |
Description | IC FLASH 1MBIT SPI 50MHZ 8VFQFPN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI 50 MHz 8-VFQFPN (6x5) |
EDA/CAD Models | M25P10-AVMP6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 15ms, 5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VFQFPN (6x5) | |
Base Product Number |

