
EDB5432BEPA-1DAAT-F-D | |
|---|---|
DigiKey Part Number | EDB5432BEPA-1DAAT-F-D-ND |
Manufacturer | |
Manufacturer Product Number | EDB5432BEPA-1DAAT-F-D |
Description | IC DRAM 512MBIT PAR 168WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 533 MHz 168-WFBGA (12x12) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 32 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 533 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 168-WFBGA (12x12) |
Memory Size | Base Product Number |

