Telecom IC Switch 144-LBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL50011GDG2

DigiKey Part Number
ZL50011GDG2-ND
Manufacturer
Manufacturer Product Number
ZL50011GDG2
Description
IC TELECOM INTERFACE 144LBGA
Customer Reference
Detailed Description
Telecom IC Switch 144-LBGA (13x13)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Switch
Interface
-
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
250mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-LBGA
Supplier Device Package
144-LBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.