
ZL40204LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40204LDF1TR-ND - Tape & Reel (TR) 150-ZL40204LDF1CT-ND - Cut Tape (CT) 150-ZL40204LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40204LDF1 |
Description | IC CLK BUFFER 1:6 750MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 750 MHz 32-VFQFN Exposed Pad |
EDA/CAD Models | ZL40204LDF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 750 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 25 | 4,07080 € | 101,77 € |
| 100 | 3,93720 € | 393,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,93725 € | 15.749,00 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,90480 € |

