Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ZL40201LDG1 | |
|---|---|
DigiKey Part Number | ZL40201LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40201LDG1 |
Description | IC CLK BUFFER 1:2 750MHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 750 MHz 16-VFQFN Exposed Pad |
EDA/CAD Models | ZL40201LDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 750 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 714 | 2,63559 € | 1.881,81 € |
| Unit Price without VAT: | 2,63559 € |
|---|---|
| Unit Price with VAT: | 3,18906 € |



