
ZL81000GGG2 | |
|---|---|
DigiKey Part Number | ZL81000GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL81000GGG2 |
Description | IC TRANSCEIVER HALF 2/2 256CSBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Gigabit Ethernet 256-CSBGA (17x17) |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer Microchip Technology | Voltage - Supply 1.62V ~ 1.98V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 256-LBGA, CSBGA |
Protocol Gigabit Ethernet | Supplier Device Package 256-CSBGA (17x17) |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,77000 € | 41,77 € |
| 25 | 34,81200 € | 870,30 € |
| 100 | 33,62420 € | 3.362,42 € |
| Unit Price without VAT: | 41,77000 € |
|---|---|
| Unit Price with VAT: | 50,54170 € |

