
VRF154FL | |
|---|---|
DigiKey Part Number | VRF154FL-ND |
Manufacturer | |
Manufacturer Product Number | VRF154FL |
Description | RF MOSFET 50V T2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 800 mA 80MHz 17dB 600W T2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 80MHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 4mA | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 600W | |
Voltage - Rated | 170 V | |
Package / Case | T2 | |
Supplier Device Package | T2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,77000 € | 371,77 € |
| Unit Price without VAT: | 371,77000 € |
|---|---|
| Unit Price with VAT: | 449,84170 € |

