VC-827-EDF-KAAN-125M000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siward
In Stock: 200
Unit Price: 5,97000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,62418 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 12,72788 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,48035 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 14,23800 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 13,82000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,58508 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,06084 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,57000 €
Datasheet
New Product
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-827-EDF-KAAN-125M000000

DigiKey Part Number
150-VC-827-EDF-KAAN-125M000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC-827-EDF-KAAN-125M000000
Description
VC-827-EDF-KAAN-125M000000
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
33mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSC8AB500-SCO-J044Siward2003994-OSC8AB500-SCO-J044CT-ND5,97000 €Parametric Equivalent
SG3225VEN 125.000000M-CJHA0EPSON0114-SG3225VEN125.000000M-CJHA0TR-ND3,62418 €Parametric Equivalent
SG3225VEN 125.000000M-CJHA3EPSON0114-SG3225VEN125.000000M-CJHA3TR-ND12,72788 €Parametric Equivalent
SG3225VEN 125.000000M-CJHA6EPSON0114-SG3225VEN125.000000M-CJHA6TR-ND3,48035 €Parametric Equivalent
SG3225VEN 125.000000M-CJHABEPSON0114-SG3225VEN125.000000M-CJHAB-ND14,23800 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.