VC-714-ECG-KAAN-156M250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,39736 €
Datasheet
New Product
Image for VC-714-ECG-KAAN-156M250000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-714-ECG-KAAN-156M250000

DigiKey Part Number
150-VC-714-ECG-KAAN-156M250000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC-714-ECG-KAAN-156M250000
Description
VC-714-ECG-KAAN-156M250000
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Current - Supply (Max)
70mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA70P15623HLTCTS-Frequency Controls0110-CA70P15623HLTTR-ND2,39736 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.