Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-714-ECE-KABN-156M250000 | |
|---|---|
DigiKey Part Number | 150-VC-714-ECE-KABN-156M250000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-714-ECE-KABN-156M250000 |
Description | VC-714-ECE-KABN-156M250000 |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC-714-ECF-KAAN-156M250000 | Microchip Technology | 0 | 150-VC-714-ECF-KAAN-156M250000TR-ND | 0,00000 € | Parametric Equivalent |
| 511AAA156M250AAG | Skyworks Solutions Inc. | 0 | 863-511AAA156M250AAG-ND | 5,98000 € | Parametric Equivalent |
| 511AAA156M250AAGR | Skyworks Solutions Inc. | 0 | 863-511AAA156M250AAGR-ND | 5,98000 € | Parametric Equivalent |
| 530AA156M250DG | Skyworks Solutions Inc. | 0 | 530AA156M250DG-ND | 13,08000 € | Parametric Equivalent |
| 530AA156M250DGR | Skyworks Solutions Inc. | 0 | 530AA156M250DGR-ND | 8,99148 € | Parametric Equivalent |





