Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-714-ECE-FABN-156M250000 | |
|---|---|
DigiKey Part Number | 150-VC-714-ECE-FABN-156M250000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-714-ECE-FABN-156M250000 |
Description | VC-714-ECE-FABN-156M250000 |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC-714-ECE-EABN-156M250000 | Microchip Technology | 0 | 150-VC-714-ECE-EABN-156M250000TR-ND | 0,00000 € | Parametric Equivalent |
| 1575P-156.250J33DTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 50.800 | 4309-1575P-156.250J33DTK-ND | 3,99000 € | Parametric Equivalent |
| 1575P156250J33DTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 50.800 | 4309-1575P156250J33DTKTR-ND | 3,99000 € | Parametric Equivalent |
| 510ABA156M250AAG | Skyworks Solutions Inc. | 1.092 | 863-510ABA156M250AAG-ND | 6,22000 € | Parametric Equivalent |
| 510ABA156M250AAG | Skyworks Solutions Inc. | 200 | 336-2655-ND | 5,28000 € | Parametric Equivalent |



