
USB7052NT/KDX | |
|---|---|
DigiKey Part Number | 150-USB7052NT/KDXTR-ND - Tape & Reel (TR) 150-USB7052NT/KDXCT-ND - Cut Tape (CT) 150-USB7052NT/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7052NT/KDX |
Description | USB3.1 GEN1 HUB WITHOUT PD - 2 C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, SPI, UART, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, SPI, UART, USB | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 25 | 5,42160 € | 135,54 € |
| 100 | 5,23890 € | 523,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,23890 € | 13.097,25 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,87710 € |

