USB5906T/KD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 554
Unit Price: 6,84000 €
Datasheet
USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5906T/KD

DigiKey Part Number
USB5906T/KD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB5906T/KD
Description
IC HUB CONTROLLER USB 100VQFN
Customer Reference
Detailed Description
USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
I2C, SPI
Standards
USB 3.1
Voltage - Supply
1.2V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types