
USB3300-EZK-TR | |
|---|---|
DigiKey Part Number | USB3300-EZK-TR-ND - Tape & Reel (TR) USB3300-EZK-CT-ND - Cut Tape (CT) USB3300-EZK-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3300-EZK-TR |
Description | IC CONTROLLER USB 32QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | USB3300-EZK-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | ULPI | |
Standards | USB 2.0, OTG | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 25 | 1,32960 € | 33,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,13600 € | 5.680,00 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |










