
PIC12LF1501T-I/MU | |
|---|---|
DigiKey Part Number | 150-PIC12LF1501T-I/MUTR-ND - Tape & Reel (TR) 150-PIC12LF1501T-I/MUCT-ND - Cut Tape (CT) 150-PIC12LF1501T-I/MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12LF1501T-I/MU |
Description | IC MCU 8BIT 1.75KB FLASH 8UDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12LF1501T-I/MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UDFN (2x3) | |
Package / Case | 8-UFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 25 | 0,60240 € | 15,06 € |
| 100 | 0,56800 € | 56,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,56800 € | 1.874,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |




