
USB2223-NU-02 | |
|---|---|
DigiKey Part Number | 638-1028-ND |
Manufacturer | |
Manufacturer Product Number | USB2223-NU-02 |
Description | IC CTRLR USB FLASH/CIR 128-TQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 Parallel Interface 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 5,57747 € | 2.509,86 € |
| Unit Price without VAT: | 5,57747 € |
|---|---|
| Unit Price with VAT: | 6,74874 € |

