26V Clamp 5.77A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 5.77A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

UPTB15E3/TR7

DigiKey Part Number
150-UPTB15E3/TR7TR-ND - Tape & Reel (TR)
150-UPTB15E3/TR7CT-ND - Cut Tape (CT)
150-UPTB15E3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPTB15E3/TR7
Description
TVS DIODE 15VWM 26V POWERMITE 1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26V Clamp 5.77A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
5.77A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56800 €1.704,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €