84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

UPT48E3/TR7

DigiKey Part Number
150-UPT48E3/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPT48E3/TR7
Description
TVS DIODE 48VWM 84.3VC POWERMIT1
Customer Reference
Detailed Description
84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
54V
Voltage - Clamping (Max) @ Ipp
84.3V
Current - Peak Pulse (10/1000µs)
1.78A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.