UPR20E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,47853 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,47853 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5.348
Unit Price: 1,04000 €

Similar


onsemi
In Stock: 9.478
Unit Price: 0,18000 €
Datasheet
Diode 200 V 2A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR20E3/TR13

DigiKey Part Number
UPR20E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPR20E3/TR13
Description
DIODE STANDARD 200V 2A POWERMITE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount Powermite
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,80036 €9.604,32 €
Manufacturers Standard Package
Unit Price without VAT:0,80036 €
Unit Price with VAT:0,96844 €