RF Diode PIN - Single 50V 2.5 W DO-216
cms-photo-disclaimer

UPP9401/TR13

cms-digikey-product-number
150-UPP9401/TR13TR-ND - Tape & Reel (TR)
cms-manufacturer
Microsemi Corporation
cms-manufacturer-product-number
UPP9401/TR13
cms-description
RF DIODE PIN 50V 2.5W DO-216
cms-customer-reference
cms-detailed-description
RF Diode PIN - Single 50V 2.5 W DO-216
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Microsemi Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
1pF @ 0V, 100MHz
Resistance @ If, F
1Ohm @ 50mA, 100MHz
Power Dissipation (Max)
2.5 W
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
DO-216AA
Supplier Device Package
DO-216
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.