
UM7108B | |
|---|---|
DigiKey Part Number | 150-UM7108BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM7108B |
Description | RF DIODE PIN 800V 5.5W AXIAL |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 800V 5.5 W Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 800V | |
Capacitance @ Vr, F | 1.2pF @ 100V, 1MHz | |
Resistance @ If, F | 600mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 5.5 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Axial | |
Supplier Device Package | Axial |

