
UES2602 | |
|---|---|
DigiKey Part Number | UES2602-ND |
Manufacturer | |
Manufacturer Product Number | UES2602 |
Description | DIODE STANDARD 100V 30A TO204AA |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-204AA (TO-3) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,35910 € | 5.735,91 € |
| Unit Price without VAT: | 57,35910 € |
|---|---|
| Unit Price with VAT: | 69,40451 € |

