

U6043B-MFP | |
|---|---|
DigiKey Part Number | U6043B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U6043B-MFP |
Description | IC FLASHER CNTRL 8SO |
Customer Reference | |
Detailed Description | Automotive, Flasher Controller No 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Automotive, Flasher | |
Frequency | - | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 7 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

