

U4091BM-RFNY 19 | |
|---|---|
DigiKey Part Number | U4091BM-RFNY19-ND |
Manufacturer | |
Manufacturer Product Number | U4091BM-RFNY 19 |
Description | IC TELECOM INTERFACE 44SSO |
Customer Reference | |
Detailed Description | Telecom IC Telephone Audio Processor 44-SSO |
Category | Power (Watts) 900 mW |
Manufacturer Microchip Technology | Operating Temperature -25°C ~ 75°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-BSOP (0.295", 7.50mm Width) |
Function Telephone Audio Processor | Supplier Device Package 44-SSO |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 3.1V ~ 3.5V |

