

U2044B-M | |
|---|---|
DigiKey Part Number | U2044B-M-ND |
Manufacturer | |
Manufacturer Product Number | U2044B-M |
Description | IC FLASHER CNTRL 10W DL 14DIP |
Customer Reference | |
Detailed Description | Automotive, Flasher Controller No 14-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Automotive, Flasher | |
Frequency | - | |
Voltage - Supply | 8V ~ 18V | |
Current - Supply | 10 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

