

U2100B-MFP | |
|---|---|
DigiKey Part Number | U2100B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U2100B-MFP |
Description | IC TIMER CTRL TRIAC RELAY 8-SOIC |
Customer Reference | |
Detailed Description | Triac Relay Timer Control IC 1 Output 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Triac Relay | |
Input | - | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

