

U2008B-MY | |
|---|---|
DigiKey Part Number | U2008B-MY-ND |
Manufacturer | |
Manufacturer Product Number | U2008B-MY |
Description | IC MOTOR DRIVER 14.5V-16.8V 8DIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Induction | |
Function | Triac Controller | |
Output Configuration | Pre-Driver - Triac | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 14.5V ~ 16.8V | |
Voltage - Load | - | |
Operating Temperature | -10°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

