
TMIK044 | |
|---|---|
DigiKey Part Number | 150-TMIK044-ND |
Manufacturer | |
Manufacturer Product Number | TMIK044 |
Description | CEC1302 CLICKER 2 BRD |
Customer Reference | |
Detailed Description | CEC1302 Clicker 2 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | CEC1302 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

