PIC24FJ256GA106 - Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEIK002

DigiKey Part Number
TEIK002-ND
Manufacturer
Manufacturer Product Number
TEIK002
Description
FLYPORT PICUS STARTER KIT
Customer Reference
Detailed Description
PIC24FJ256GA106 - Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PIC24FJ256GA106
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.