MCP73826-4.2VCHTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.811
Unit Price: 3,31000 €
Datasheet
Charger IC Lithium Ion SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73826-4.2VCHTR

DigiKey Part Number
MCP73826-4.2VCHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP73826-4.2VCHTR
Description
IC BATT CNTL LI-ION 1CEL SOT23-6
Customer Reference
Detailed Description
Charger IC Lithium Ion SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP73826-4.2VCHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes