TC7136CKW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,06406 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: 14,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 24,35000 €
Datasheet
44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-MQFP (10x10)
44-PQFP Pkg

TC7136CKW

DigiKey Part Number
TC7136CKW-ND
Manufacturer
Manufacturer Product Number
TC7136CKW
Description
IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP
Customer Reference
Detailed Description
44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TC7136CKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes