Similar
Similar

TC7117ACPL | |
|---|---|
DigiKey Part Number | TC7117ACPL-ND |
Manufacturer | |
Manufacturer Product Number | TC7117ACPL |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7117ACPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,25317 € | 495,19 € |
| Unit Price without VAT: | 8,25317 € |
|---|---|
| Unit Price with VAT: | 9,98634 € |



