Thermostat 30°C, 45°C Active Low 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC653BEVUATR

DigiKey Part Number
TC653BEVUATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC653BEVUATR
Description
THERMOSTAT 30/45DEG ACT LO 8MSOP
Customer Reference
Detailed Description
Thermostat 30°C, 45°C Active Low 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC653BEVUATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
30°C, 45°C
Accuracy
±2.5°C
Current - Output (Max)
-
Output Type
-
Output
Active Low
Output Function
/Fault, /OverTemp, PWM
Selectable Hysteresis
No
Features
Automatic Fan Shutdown, Fan Controller
Voltage - Supply
2.8 V ~ 5.5 V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,58350 €3.958,75 €
Manufacturers Standard Package
Unit Price without VAT:1,58350 €
Unit Price with VAT:1,91604 €