Direct

TC652CGVUATR | |
|---|---|
DigiKey Part Number | TC652CGVUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC652CGVUATR |
Description | THERMOSTAT 35/55DEG ACT LO 8MSOP |
Customer Reference | |
Detailed Description | Thermostat 35°C, 55°C Active Low 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC652CGVUATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 35°C, 55°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | - | |
Output Type | - | |
Output | Active Low | |
Output Function | /Fault, /OverTemp, PWM | |
Selectable Hysteresis | No | |
Features | Fan Controller | |
Voltage - Supply | 2.8 V ~ 5.5 V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


