


TC1264-1.8VAB | |
|---|---|
DigiKey Part Number | TC1264-1.8VAB-ND |
Manufacturer | |
Manufacturer Product Number | TC1264-1.8VAB |
Description | IC REG LINEAR 1.8V 800MA TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1264-1.8VAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 64dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,96817 € | 290,45 € |
| Unit Price without VAT: | 0,96817 € |
|---|---|
| Unit Price with VAT: | 1,17149 € |

