24AA014T-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27711 €
Datasheet

Similar


Microchip Technology
In Stock: 2.611
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.899
Unit Price: 0,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.975
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.664
Unit Price: 0,18000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,50695 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,22146 €
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA014T-I/ST

DigiKey Part Number
24AA014T-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA014T-I/ST
Description
IC EEPROM 1KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA014T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32531 €813,27 €
Manufacturers Standard Package
Unit Price without VAT:0,32531 €
Unit Price with VAT:0,39363 €