
TC6321T-V/9U | |
|---|---|
DigiKey Part Number | TC6321T-V/9UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC6321T-V/9U |
Description | MOSFET N/P-CH 200V 2A 8VDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 2A (Ta) Surface Mount 8-VDFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC6321T-V/9U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | 2A (Ta) | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 1A, 10V, 8Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA, 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 25V, 200pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,24788 € | 4.118,00 € |
| Unit Price without VAT: | 1,24788 € |
|---|---|
| Unit Price with VAT: | 1,50993 € |

